GRF2.0312.11 | SCHURTER
Plug C14, snap-in, plug-in connection, black, GRF2.0312.11
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Plug, GRF2.0312.11, SCHURTER
IEC Appliance inlet C14 with Shielding, "Lock and Shield" Mounting.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C14 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Power switch available | No | |
Panel thickness | 1.2 mm | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |