GSF1.0002.51 | SCHURTER

Combination element C14, 3 pole, screw mounting, PCB connection, black, GSF1.0002.51

Order No.: 59P9316
EAN: 4099889871890
MPN:
GSF1.0002.51
Series: GSF1
GSF1.0002.51 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5232 €

Plug, GSF1.0002.51, SCHURTER

IEC Appliance inlet C14 with fuseholder.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Connection Leiterplattenanschluss
Version Stecker
Design abgewinkelt
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2.5 mm
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes