GSF1.2212.01 | SCHURTER
Combination element C14, 3 pole, screw mounting, PCB connection, black, GSF1.2212.01
Order No.: 59P9373
EAN: 4099889872460
MPN:
GSF1.2212.01
As an alternative, we recommend the following item:

Combination element C14, 3 pole, snap-in, PCB connection, black, GSF1.2202.01
Order No.: 59P9366
Manufacturer: SCHURTER
per pc. 2.0111 € *
*incl. VAT plus shipping costs
Plug, GSF1.2212.01, SCHURTER
IEC Appliance inlet C14 with fuseholder.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |