GSP2.8103.13 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connection, black, GSP2.8103.13

Order No.: 59P9418
EAN: 4099889872866
MPN:
GSP2.8103.13
Series: GSP2
SCHURTER
GSP2.8103.13 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

Plug, GSP2.8103.13, SCHURTER

IEC Appliance inlet C14, Sandwich mounting, PCB-terminals.

Features

  • Panel mountable
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • V-Lock notch standard
Technical specifications
Connection plug-in connection
Version plug
Design angled
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes