GSP4.0205.10 | SCHURTER

Plug C20 or C24, 3 pole/2 pole, screw mounting, plug-in connection, black, GSP4.0205.10

Order No.: 59P9467
EAN: 4099889873313
MPN:
GSP4.0205.10
Series: GSP4
GSP4.0205.10 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000
Plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000
Order No.: 59P6786
Manufacturer: SCHURTER
per pc. 1.9397 € *

Plug, GSP4.0205.10, SCHURTER

IEC Appliance inlet C20/C24, Screw-on mounting, PCB-terminals.

Features

  • Panel mountable
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • V-Lock notch standard
Technical specifications
Connection Steckanschluss
Version Stecker
Design abgewinkelt
Colour schwarz
IEC designation C20 oder C24
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig/2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement