GSP4.0217.13 | SCHURTER
Plug C20 or C24, 3 pole/2 pole, snap-in, plug-in connection, black, GSP4.0217.13
This item is no longer available.
As an alternative, we recommend the following item:

Plug C20, 3 pole, snap-in, plug-in connection, black, 4793.4000
Order No.: 59P6786
Manufacturer: SCHURTER
per pc. 1.9397 € *
Plug, GSP4.0217.13, SCHURTER
IEC Appliance inlet C20/C24, Screw-on mounting, PCB-terminals.
Features
- Panel mountable
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- V-Lock notch standard
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Colour | schwarz | |
IEC designation | C20 oder C24 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig/2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |