KE15.1100.151 | SCHURTER

Combination element C14, 3 pole, screw mounting, plug-in connection, black, KE15.1100.151

Order No.: 59P9570
EAN: 4099889873849
MPN:
KE15.1100.151
Series: KE
KE15.1100.151 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3431 €

Plug, KE15.1100.151, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole and voltage selector.

Features

  • Panel mountable
  • 3 Functions
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 8 mm
Number of poles fuse holder 1-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes