KP01.1353.01 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, PCB connection, black, KP01.1353.01

Order No.: 59P9633
EAN: 4099889874143
MPN:
KP01.1353.01
Series: KP (SiHa)
KP01.1353.01 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
6.9377 €
50 pcs.
6.3903 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, KP01.1353.01, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly screw mounting
Design angled
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 3 mm
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
MSL MSL 1
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes