KP01.1413.01 | SCHURTER

Combination element C14, 3 pole, snap-in, PCB connection, black, KP01.1413.01

Order No.: 59P9635
EAN: 4099889874167
MPN:
KP01.1413.01
Series: KP (SiHa)
KP01.1413.01 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.7354 €
50 pcs.
6.1999 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, KP01.1413.01, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Leiterplattenanschluss
Version Stecker
Design abgewinkelt
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Number of poles fuse holder 1-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes