3-108-429 | SCHURTER

High current toroidal choke, PCB mounting, 1.35 mH, 3-108-429

Order No.: 75D0323
EAN: 4099891560577
MPN:
3-108-429
Series: DKIH-4
SCHURTER
3-108-429 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
5 pcs.
30.1070 €
10 pcs.
28.0007 €
25 pcs.
25.7635 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current choke, 3-108-429, SCHURTER

Features

  • Compact size and light weight
  • Open design optimizes heat dissipation
  • Nanocrystalline ring cores (NK)
  • 3-phase and neutral line

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
Technical specifications
Ausführung Hochstromdrossel
Bauform Printmontage
Gleichstromwiderstand 1.12 mΩ
Höhe 31 mm
Induktivität 1.35 mH
Messfrequenz 9.56 MHz
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes