3-108-430 | SCHURTER
High current toroidal choke, PCB mounting, 1.35 mH, 3-108-430
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
5 pcs.
30.1070 €
10 pcs.
28.0007 €
25 pcs.
25.7635 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current choke, 3-108-430, SCHURTER
Features
- Compact size and light weight
- Open design optimizes heat dissipation
- Nanocrystalline ring cores (NK)
- 3-phase and neutral line
Applications
- Frequency converter
- Charge stations
- UPS-systems
Technical specifications
Ausführung | Hochstromdrossel | |
Bauform | Printmontage | |
Gleichstromwiderstand | 1.12 mΩ | |
Höhe | 31 mm | |
Induktivität | 1.35 mH | |
Messfrequenz | 9.56 MHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |