3-108-432 | SCHURTER

High current toroidal choke, PCB mounting, 0.75 mH, 3-108-432

Order No.: 75D0326
EAN: 4099891560607
MPN:
3-108-432
Series: DKIH-4
3-108-432 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
33.2605 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
5 pcs.
30.9281 €
10 pcs.
28.7623 €
25 pcs.
26.4656 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current choke, 3-108-432, SCHURTER

Features

  • Compact size and light weight
  • Open design optimizes heat dissipation
  • Nanocrystalline ring cores (NK)
  • 3-phase and neutral line

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
Technical specifications
Ausführung Hochstromdrossel
Bauform Printmontage
Gleichstromwiderstand 0.44 mΩ
Höhe 31 mm
Induktivität 0.75 mH
Messfrequenz 13.4 MHz
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes