3-108-437 | SCHURTER

High current toroidal choke, PCB mounting, 2 mH, 3-108-437

Order No.: 75D0331
EAN: 4099891560652
MPN:
3-108-437
Series: DKIH-4
SCHURTER
3-108-437 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
35.0336 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
35.03 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0336 €
5 pcs.
32.9273 €
10 pcs.
30.6306 €
25 pcs.
28.1792 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current choke, 3-108-437, SCHURTER

Features

  • Compact size and light weight
  • Open design optimizes heat dissipation
  • Nanocrystalline ring cores (NK)
  • 3-phase and neutral line

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
Technical specifications
Version High current choke
Design PCB mounting
DC resistance 1.4 mΩ
Height 31 mm
Inductance 2 mH
Measuring frequency 6.6 MHz
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes