3-127-600 | SCHURTER
High current choke, radial, 0.23 mH, 25 A, 3-127-600
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
16.0888 €
50 pcs.
14.9583 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current choke, 3-127-600, Schurter
Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.
Features
- Compact size and light weight
- Small footpring on PCB
- Open design optimizes heat dissipation
Technical specifications
Ausführung | Hochstromdrossel | |
Bauform | radial | |
Breite | 26.2 mm | |
Gleichstrom | 25 A | |
Gleichstromwiderstand | 1.7 mΩ | |
Höhe | 43 mm | |
Induktivität | 0.23 mH | |
Länge | 42.4 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |