3-127-614 | SCHURTER

High current choke, radial, 0.45 mH, 40 A, 3-127-614

Order No.: 75D0456
EAN: 4099889029369
MPN:
3-127-614
Series: DKIV-1
SCHURTER
3-127-614 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

High current choke, 3-127-614, Schurter

Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.

Features

  • Compact size and light weight
  • Small footpring on PCB
  • Open design optimizes heat dissipation
Technical specifications
Version High current choke
Design radial
Width 32.6 mm
DC current 40 A
DC resistance 1.7 mΩ
Height 49 mm
Inductance 0.45 mH
Length 53 mm
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes