3-127-620 | SCHURTER
High current choke, radial, 8.2 mH, 10 A, 3-127-620
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
10 pcs.
17.4454 €
50 pcs.
16.2197 €
100 pcs.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current choke, 3-127-620, Schurter
Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.
Features
- Compact size and light weight
- Small footpring on PCB
- Open design optimizes heat dissipation
Technical specifications
Version | High current choke | |
Design | radial | |
Width | 26.2 mm | |
DC current | 10 A | |
DC resistance | 10 mΩ | |
Height | 35 mm | |
Inductance | 8.2 mH | |
Length | 36 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |