3-127-624 | SCHURTER

High current choke, radial, 1.8 mH, 25 A, 3-127-624

Order No.: 75D0462
EAN: 4099889029420
MPN:
3-127-624
Series: DKIV-1
SCHURTER
3-127-624 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
25.4541 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
10 pcs.
23.4192 €
25 pcs.
21.5509 €
50 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current choke, 3-127-624, Schurter

Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.

Features

  • Compact size and light weight
  • Small footpring on PCB
  • Open design optimizes heat dissipation
Technical specifications
Version High current choke
Design radial
Width 26.2 mm
DC current 25 A
DC resistance 1.7 mΩ
Height 43 mm
Inductance 1.8 mH
Length 42.4 mm
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes