3-127-625 | SCHURTER

High current choke, radial, 7.2 mH, 32 A, 3-127-625

Order No.: 75D0463
EAN: 4099889029437
MPN:
3-127-625
Series: DKIV-1
3-127-625 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
17.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7786 €

High current choke, 3-127-625, Schurter

Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.

Features

  • Compact size and light weight
  • Small footpring on PCB
  • Open design optimizes heat dissipation
Technical specifications
Ausführung Hochstromdrossel
Bauform radial
Breite 32.6 mm
Gleichstrom 32 A
Gleichstromwiderstand 2.6 mΩ
Höhe 49 mm
Induktivität 7.2 mH
Länge 53 mm
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes