3-137-414 | SCHURTER

Choke, THT, 180 mH, 0.5 A, 3-137-414

Order No.: 74D2216
EAN: 4099891951528
MPN:
3-137-414
DKCV-1 COMP.CHOKE 2PH 500mA 180mH
Series: DKCV-1
3-137-414 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,666.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
4.6291 €

Compensated Choke, 3-137-414, SCHURTER

The current compensated single-phase choke features nanocrystalline cores and THT terminals, along with a flange designed for attachment to a printed circuit board.

Features

  • Very high inductance
  • Compact design with a small footprint
  • Open design optimizes heat dissipation

Applications

  • Switching power supplies
  • Medical equipment
  • Laboratory equipment
  • Test equipment
  • Frequency inverters
Technical specifications
Ausführung Drossel
Bauform THT
Breite 16.8 mm
Gleichstrom 0.5 A
Gleichstromwiderstand 430 mΩ
Höhe 25 mm
Induktivität 180 mH
Länge 19.4 mm
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 180 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes