3-137-415 | SCHURTER

Choke, THT, 55 mH, 1 A, 3-137-415

Order No.: 74D2226
EAN: 4099891951535
MPN:
3-137-415
DKCV-1 COMP.CHOKE 2PH 1A 55mH
Series: DKCV-1
SCHURTER
3-137-415 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
4.6291 €

Compensated Choke, 3-137-415, SCHURTER

The current compensated single-phase choke features nanocrystalline cores and THT terminals, along with a flange designed for attachment to a printed circuit board.

Features

  • Very high inductance
  • Compact design with a small footprint
  • Open design optimizes heat dissipation

Applications

  • Switching power supplies
  • Medical equipment
  • Laboratory equipment
  • Test equipment
  • Frequency inverters
Technical specifications
Version Choke
Design THT
Width 16.8 mm
DC current 1 A
DC resistance 155 mΩ
Height 25 mm
Inductance 55 mH
Length 19.4 mm
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 180 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes