3-137-416 | SCHURTER
Choke, THT, 45 mH, 2 A, 3-137-416
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 16 Weeks
Compensated Choke, 3-137-416, SCHURTER
The current compensated single-phase choke features nanocrystalline cores and THT terminals, along with a flange designed for attachment to a printed circuit board.
Features
- Very high inductance
- Compact design with a small footprint
- Open design optimizes heat dissipation
Applications
- Switching power supplies
- Medical equipment
- Laboratory equipment
- Test equipment
- Frequency inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 45 mH | |
| DC current | 2 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 122 mΩ | |
| Design | THT | |
| Length | 19.4 mm | |
| Width | 16.8 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 180 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |