3-137-421 | SCHURTER
Choke, THT, 0.9 mH, 10 A, 3-137-421
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Compensated Choke, 3-137-421, SCHURTER
The current compensated single-phase choke features nanocrystalline cores and THT terminals, along with a flange designed for attachment to a printed circuit board.
Features
- Very high inductance
- Compact design with a small footprint
- Open design optimizes heat dissipation
Applications
- Switching power supplies
- Medical equipment
- Laboratory equipment
- Test equipment
- Frequency inverters
Technical specifications
Version | Choke | |
Design | THT | |
Width | 16.8 mm | |
DC current | 10 A | |
DC resistance | 1.85 mΩ | |
Height | 25 mm | |
Inductance | 0.9 mH | |
Length | 19.4 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Carton with 180 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |