3-143-899 | SCHURTER

High current choke, PCB mounting, 24.3 mH, 50 A, 3-143-899

Order No.: 75D2022
EAN: 4099891949846
MPN:
3-143-899
DKUH-3280-5024
Series: DKUH-1
SCHURTER
3-143-899 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
75.6126 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
75.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6126 €

High current choke, 3-143-899, SCHURTER

The 3-143-899 is an compensated choke designed for high current applications in a single-phase system.

Features

  • Ultrahigh current
  • High DC voltage
  • Open design optimizes heat dissipation

Applications

  • Frequency converter
  • Charge stations
  • Photovoltaics
  • Energy storage systems
Technical specifications
Version High current choke
Design PCB mounting
DC current 50 A
DC resistance 2.5 mΩ
Height 55 mm
Inductance 24.3 mH
Measuring frequency 1 MHz
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes