3-143-902 | SCHURTER
High current choke, PCB mounting, 11.5 mH, 85 A, 3-143-902
Unit Price (€ / pc.)
84.5495 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
High current choke, 3-143-902, SCHURTER
The 3-143-902 is an compensated choke designed for high current applications in a single-phase system.
Features
- Ultrahigh current
- High DC voltage
- Open design optimizes heat dissipation
Applications
- Frequency converter
- Charge stations
- Photovoltaics
- Energy storage systems
Technical specifications
Ausführung | Hochstromdrossel | |
Bauform | Printmontage | |
Gleichstrom | 85 A | |
Gleichstromwiderstand | 0.9 mΩ | |
Höhe | 55 mm | |
Induktivität | 11.5 mH | |
Messfrequenz | 1.6 MHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |