3-143-903 | SCHURTER
High current choke, PCB mounting, 7 mH, 100 A, 3-143-903
Unit Price (€ / pc.)
85.4658 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
High current choke, 3-143-903, SCHURTER
The 3-143-903 is an compensated choke designed for high current applications in a single-phase system.
Features
- Ultrahigh current
- High DC voltage
- Open design optimizes heat dissipation
Applications
- Frequency converter
- Charge stations
- Photovoltaics
- Energy storage systems
Technical specifications
Version | High current choke | |
Design | PCB mounting | |
DC current | 100 A | |
DC resistance | 0.35 mΩ | |
Height | 55 mm | |
Inductance | 7 mH | |
Measuring frequency | 2.5 MHz | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |