DEN-25-0001 | SCHURTER
Ground wire choke, 4 mH, 16 A, DEN-25-0001
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.8770 €
50 pcs.
8.8893 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground wire choke, DEN-25-0001, SCHURTER
The DEN-25-0001 is a ground wire choke. It isolates the metal housing and the ground connection of the device from the mains ground. This solution effectively breaks any possible ground loops.
Features
- Ground wire chokes
- Wire leads
- Fully potted resign
Applications
- Separating the main earth line to periphery devices
- This type of chokes permits the building of a system free of ground wire loops
Technical specifications
Ausführung | Schutzleiterdrossel | |
Breite | 40 mm | |
Gleichstrom | 16 A | |
Gleichstromwiderstand | 27 mΩ | |
Höhe | 30.8 mm | |
Induktivität | 4 mH | |
Länge | 40 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |