DENO-40-0001 | SCHURTER

Ground wire choke, radial, 4 mH, 25 A, DENO-40-0001

Order No.: 59P8798
EAN: 4099889001679
MPN:
DENO-40-0001
Series: DENO
SCHURTER
DENO-40-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.1753 €
50 pcs.
7.3542 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground wire choke, DENO-40-0001, SCHURTER

The DENO-40-0001 is a ground wire choke. It isolates the metal housing and the ground connection of the device from the mains ground. This solution effectively breaks any possible ground loops.

Features

  • Ground wire chokes
  • THT-terminals

Applications

  • Separating the main earth line to periphery devices
  • This type of chokes permits the building of a system free of ground wire loops
Technical specifications
Version ground wire choke
Design radial
Width 25 mm
DC current 25 A
DC resistance 10 mΩ
Height 25.5 mm
Inductance 4 mH
Length 25.5 mm
Logistics
Country of origin SK
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes