DFK-175-0001 | SCHURTER
Suppressor choke, 10 mH, 0.5 A, DFK-175-0001
As an alternative, we recommend the following item:

Suppressor choke, 27 mH, 0.5 A, DKFP-B21B-D527
Order No.: 59P8860
Manufacturer: SCHURTER
per pc. 1.6065 € *
*incl. VAT plus shipping costs
Suppressor inductor, DFK-175-0001, SCHURTER
The DFK-175-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1- or 3-phase choke
- THT terminals or wire leads
- Flange for mounting onto printed circuit board
Applications
- Attenuation of common mode interferences
- May also be used in direct current applications where magnetic compensation is required
- Designed for 230/400 VAC applications
Technical specifications
Version | Entstördrossel | |
Width | 16.5 mm | |
DC current | 0.5 A | |
DC resistance | 900 mΩ | |
Height | 10 mm | |
Inductance | 10 mH | |
Length | 17.5 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |