DFK-25-0001 | SCHURTER
Suppressor choke, 10 mH, 1 A, DFK-25-0001
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Suppressor inductor, DFK-25-0001, SCHURTER
The DFK-25-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1- or 3-phase choke
- THT terminals or wire leads
- Flange for mounting onto printed circuit board
Applications
- Attenuation of common mode interferences
- May also be used in direct current applications where magnetic compensation is required
- Designed for 230/400 VAC applications
Technical specifications
Version | suppressor choke | |
Width | 25 mm | |
DC current | 1 A | |
DC resistance | 510 mΩ | |
Height | 15 mm | |
Inductance | 10 mH | |
Length | 25 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |