DFK-33-0001 | SCHURTER

Suppressor choke, 20 mH, 2 A, DFK-33-0001

Order No.: 59P8805
EAN: 4099889001730
MPN:
DFK-33-0001
Series: DFK
DFK-33-0001 SCHURTER Fixed Inductors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Suppressor choke, 1.1 mH, 2 A, DKFP-A21A-021J
Suppressor choke, 1.1 mH, 2 A, DKFP-A21A-021J
Order No.: 59P8852
Manufacturer: SCHURTER
per pc. 1.6065 € *
*incl. VAT plus shipping costs

Suppressor inductor, DFK-33-0001, SCHURTER

The DFK-33-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1- or 3-phase choke
  • THT terminals or wire leads
  • Flange for mounting onto printed circuit board

Applications

  • Attenuation of common mode interferences
  • May also be used in direct current applications where magnetic compensation is required
  • Designed for 230/400 VAC applications
Technical specifications
Version Entstördrossel
Width 33 mm
DC current 2 A
DC resistance 250 mΩ
Height 15 mm
Inductance 20 mH
Length 33 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement