DFK-40-0001 | SCHURTER

Suppressor choke, 1 mH, 0.5 A, DFK-40-0001

Order No.: 59P8807
EAN: 4099889001754
MPN:
DFK-40-0001
Series: DFK
SCHURTER
DFK-40-0001 SCHURTER Fixed Inductors
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
14.8393 €
50 pcs.
13.8040 €
100 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed inductor, DFK-40-0001, SCHURTER

The DFK-40-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1- or 3-phase choke
  • THT terminals or wire leads
  • Flange for mounting onto printed circuit board

Applications

  • Attenuation of common mode interferences
  • May also be used in direct current applications where magnetic compensation is required
  • Designed for 230/400 VAC applications
Technical specifications
Version suppressor choke
Width 33 mm
DC current 0.5 A
Height 22.5 mm
Inductance 1 mH
Length 33 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes