DFK-40-0003 | SCHURTER
Suppressor choke, 4 mH, 6 A, DFK-40-0003
As an alternative, we recommend the following item:

Suppressor choke, 3.9 mH, 6 A, DKFP-H22H-063R
Order No.: 59P8884
Manufacturer: SCHURTER
per pc. 4.0698 € *
*incl. VAT plus shipping costs
Suppressor inductor, DFK-40-0003, SCHURTER
The DFK-40-0003 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1- or 3-phase choke
- THT terminals or wire leads
- Flange for mounting onto printed circuit board
Applications
- Attenuation of common mode interferences
- May also be used in direct current applications where magnetic compensation is required
- Designed for 230/400 VAC applications
Technical specifications
Version | Entstördrossel | |
Width | 40 mm | |
DC current | 6 A | |
DC resistance | 27 mΩ | |
Height | 30.8 mm | |
Inductance | 4 mH | |
Length | 40 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |