DFKH-14-0003 | SCHURTER

Suppressor choke, radial, 1 mH, 2 A, DFKH-14-0003

Order No.: 59P8825
EAN: 4099889001921
MPN:
DFKH-14-0003
Series: DFKH
SCHURTER
DFKH-14-0003 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Suppressor inductor, DFKH-14-0003, SCHURTER

The DFKH-14-0003 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1-phase choke
  • THT-terminals
  • Inductor vertically positioned in housing

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Design radial
Width 10.5 mm
DC current 2 A
DC resistance 65 mΩ
Height 13.5 mm
Inductance 1 mH
Length 15 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes