DFKH-22-0001 | SCHURTER
Suppressor choke, radial, 40 mH, 0.45 A, DFKH-22-0001
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Fixed inductor, DFKH-22-0001, SCHURTER
The DFKH-22-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 13 mm | |
DC current | 0.45 A | |
Height | 24 mm | |
Inductance | 40 mH | |
Length | 23 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |