DFKH-22-0004 | SCHURTER

Suppressor choke, radial, 1.5 mH, 4 A, DFKH-22-0004

Order No.: 59P8829
EAN: 4099889001969
MPN:
DFKH-22-0004
Series: DFKH
DFKH-22-0004 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1301 €

Suppressor inductor, DFKH-22-0004, SCHURTER

The DFKH-22-0004 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1-phase choke
  • THT-terminals
  • Inductor vertically positioned in housing

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 13 mm
Gleichstrom 4 A
Gleichstromwiderstand 36 mΩ
Höhe 24 mm
Induktivität 1.5 mH
Länge 23 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes