DFKH-22-0005 | SCHURTER
Suppressor choke, radial, 0.6 mH, 6.3 A, DFKH-22-0005
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Suppressor inductor, DFKH-22-0005, SCHURTER
The DFKH-22-0005 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Breite | 13 mm | |
Gleichstrom | 6.3 A | |
Gleichstromwiderstand | 15 mΩ | |
Höhe | 24 mm | |
Induktivität | 0.6 mH | |
Länge | 23 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |