DFKH-31-0001 | SCHURTER
Suppressor choke, radial, 50 mH, 0.6 A, DFKH-31-0001
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.8671 €
50 pcs.
4.4268 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, DFKH-31-0001, SCHURTER
The DFKH-31-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Breite | 18.5 mm | |
Gleichstrom | 0.6 A | |
Gleichstromwiderstand | 1200 mΩ | |
Höhe | 33 mm | |
Induktivität | 50 mH | |
Länge | 31.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |