DFKH-31-0008 | SCHURTER

Suppressor choke, radial, 2 mH, 6 A, DFKH-31-0008

Order No.: 59P8837
EAN: 4099889002041
MPN:
DFKH-31-0008
Series: DFKH
DFKH-31-0008 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DFKH-31-0008, SCHURTER

The DFKH-31-0008 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1-phase choke
  • THT-terminals
  • Inductor vertically positioned in housing

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 18.5 mm
Gleichstrom 6 A
Gleichstromwiderstand 24 mΩ
Höhe 33 mm
Induktivität 2 mH
Länge 31.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes