DFSG-25-0002 | SCHURTER
Saturating choke, radial, 3 A, DFSG-25-0002
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Saturating choke, DFSG-25-0002, SCHURTER
The DFSG-25-0002 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Saturating choke
- THT-terminals
- Fully potted resign
- Based on laminated iron core
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung | Sättigungsdrossel | |
Bauform | radial | |
Breite | 22.5 mm | |
Gleichstrom | 3 A | |
Gleichstromwiderstand | 100 mΩ | |
Höhe | 19 mm | |
Länge | 22.5 mm |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |