DFSG-30-0002 | SCHURTER

Saturating choke, radial, 6 A, DFSG-30-0002

Order No.: 59P8843
EAN: 4099889002102
MPN:
DFSG-30-0002
Series: DFSG
DFSG-30-0002 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4506 €

Saturating choke, DFSG-30-0002, SCHURTER

The DFSG-30-0002 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Features

  • Saturating choke
  • THT-terminals
  • Fully potted resign
  • Based on laminated iron core

Applications

  • Phase angle control circuits with thyristors, triacs or transistors
  • The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung Sättigungsdrossel
Bauform radial
Breite 30 mm
Gleichstrom 6 A
Gleichstromwiderstand 60 mΩ
Höhe 22 mm
Länge 30 mm
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes