DFSG-33-0002 | SCHURTER

Saturating choke, radial, 10 A, DFSG-33-0002

Order No.: 59P8845
EAN: 4099889002126
MPN:
DFSG-33-0002
Series: DFSG
SCHURTER
DFSG-33-0002 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

Saturating choke, DFSG-33-0002, SCHURTER

The DFSG-33-0002 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Features

  • Saturating choke
  • THT-terminals
  • Fully potted resign
  • Based on laminated iron core

Applications

  • Phase angle control circuits with thyristors, triacs or transistors
  • The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Version saturating choke
Design radial
Width 33 mm
DC current 10 A
DC resistance 30 mΩ
Height 25.5 mm
Length 33 mm
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes