DKFP-A21A-0103 | SCHURTER
Suppressor choke, radial, 3 mH, 1 A, DKFP-A21A-0103
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fixed inductor, DKFP-A21A-0103, SCHURTER
The DKFP-A21A-0103 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Breite | 9 mm | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 200 mΩ | |
Höhe | 14 mm | |
Induktivität | 3 mH | |
Länge | 18.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |