DKFP-A21A-021J | SCHURTER

Suppressor choke, 1.1 mH, 2 A, DKFP-A21A-021J

Order No.: 59P8852
EAN: 4099889002171
MPN:
DKFP-A21A-021J
Series: DKFP
DKFP-A21A-021J SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6065 €

Fixed inductor, DKFP-A21A-021J, SCHURTER

The DKFP-A21A-021J is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Breite 9 mm
Gleichstrom 2 A
Gleichstromwiderstand 61 mΩ
Höhe 14 mm
Induktivität 1.1 mH
Länge 18.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes