DKFP-B22B-1K6Q | SCHURTER

Suppressor choke, 6.8 mH, 1.2 A, DKFP-B22B-1K6Q

Order No.: 59P8861
EAN: 4099889002263
MPN:
DKFP-B22B-1K6Q
Series: DKFP
DKFP-B22B-1K6Q SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7017 €

Fixed inductor, DKFP-B22B-1K6Q, SCHURTER

The DKFP-B22B-1K6Q is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Breite 18 mm
Gleichstrom 1.2 A
Gleichstromwiderstand 219 mΩ
Höhe 13 mm
Induktivität 6.8 mH
Länge 18.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes