DKFP-B22B-1N3L | SCHURTER
Suppressor choke, 3.3 mH, 1.5 A, DKFP-B22B-1N3L
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Fixed inductor, DKFP-B22B-1N3L, SCHURTER
The DKFP-B22B-1N3L is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Breite | 18 mm | |
Gleichstrom | 1.5 A | |
Gleichstromwiderstand | 122 mΩ | |
Höhe | 13 mm | |
Induktivität | 3.3 mH | |
Länge | 18.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |