DKFP-C21C-D827 | SCHURTER

Suppressor choke, 27 mH, 0.8 A, DKFP-C21C-D827

Order No.: 59P8867
EAN: 4099889002324
MPN:
DKFP-C21C-D827
Series: DKFP
DKFP-C21C-D827 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

Fixed inductor, DKFP-C21C-D827, SCHURTER

The DKFP-C21C-D827 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Breite 16 mm
Gleichstrom 0.8 A
Gleichstromwiderstand 520 mΩ
Höhe 26 mm
Induktivität 27 mH
Länge 23.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes