DKFP-C22C-041N | SCHURTER

Suppressor choke, 1.5 mH, 4 A, DKFP-C22C-041N

Order No.: 59P8868
EAN: 4099889002331
MPN:
DKFP-C22C-041N
Series: DKFP
DKFP-C22C-041N SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

Fixed inductor, DKFP-C22C-041N, SCHURTER

The DKFP-C22C-041N is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Breite 22 mm
Gleichstrom 4 A
Gleichstromwiderstand 30 mΩ
Höhe 13.5 mm
Induktivität 1.5 mH
Länge 23 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes