DKFP-D22D-0127 | SCHURTER

Suppressor choke, 27 mH, 1 A, DKFP-D22D-0127

Order No.: 59P8872
EAN: 4099889002379
MPN:
DKFP-D22D-0127
Series: DKFP
DKFP-D22D-0127 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1063 €

Fixed inductor, DKFP-D22D-0127, SCHURTER

The DKFP-D22D-0127 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Breite 28 mm
Gleichstrom 1 A
Gleichstromwiderstand 554 mΩ
Höhe 17 mm
Induktivität 27 mH
Länge 29 mm
Toleranz -30/+50 %
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes