DKFP-E21E-061Q | SCHURTER
Suppressor choke, 1.8 mH, 6 A, DKFP-E21E-061Q
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Fixed inductor, DKFP-E21E-061Q, SCHURTER
The DKFP-E21E-061Q is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | suppressor choke | |
Width | 18.5 mm | |
DC current | 6 A | |
DC resistance | 23 mΩ | |
Height | 35 mm | |
Inductance | 1.8 mH | |
Length | 31.5 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |