DKFP-E22E-061Q | SCHURTER

Suppressor choke, 1.8 mH, 6 A, DKFP-E22E-061Q

Order No.: 59P8879
EAN: 4099889002447
MPN:
DKFP-E22E-061Q
Series: DKFP
SCHURTER
DKFP-E22E-061Q SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
2.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1301 €

Fixed inductor, DKFP-E22E-061Q, SCHURTER

The DKFP-E22E-061Q is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Width 33 mm
DC current 6 A
DC resistance 23 mΩ
Height 19.5 mm
Inductance 1.8 mH
Length 34 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes